ROX3SJ820R
Res Metal Oxide 820 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: ROX3SJ820R
Secondary Manufacturer Part#: 7-1625892-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 3 W | ||
| 5.5 mm | ||
| 16 mm | ||
| ROX Series | ||
| 820 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Oxide | ||
| High Power | ||
| ± 350ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |