ROX3SJ68R
Resistor, 68 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 3 W | ||
| 5.5 mm | ||
| 16 mm | ||
| ROX Series | ||
| 68 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Oxide | ||
| Power|Flame Proof | ||
| ± 350ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |