ROX05SJ100R
Resistor Power Metal Oxide Film 100Ohm 5% 0.5W 2-Pin Through Hole Ammo Pack
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2.5 mm | ||
| 7.5 mm | ||
| ROX Series | ||
| 100 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Oxide | ||
| Flame Proof | ||
| ± 350ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |