PDP SEO Portlet

RNF-100-3/8-CL-STK

Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RNF-100-3/8-CL-STK
Secondary Manufacturer Part#: 5070072080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Flexible, Flame-Retardant, General Purpose, Polyolefin Tubing are designed to provide superior mechanical (abrasion, cut through, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-code electrical connections and wire bundles.

  • 2:1 shrink ratio
  • Superior abrasion and solvent resistance when compared with that of many flexible, general purpose polyolefin tubings
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible; conforms to irregular shapes
  • Flame-retardant (colors only)
  • RoHS complain
  • Size 3/8 in
  • Color: Clear

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Clear
-55 to 135 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: