PDP SEO Portlet

RN73C2A12K1BTDF

SMD Chip Resistor, 12.1 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RN73C2A12K1BTDF
Secondary Manufacturer Part#: 46AK9413
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type RN73 series is a high stability precision chip resistor. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.

  • Thin film (nichrome)
  • Terminal finish electroplated 100% matte Sn
  • Operating temperature range from -55 to 155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.1 W
2 mm
RN73 Series
1.25 mm
12.1
0.1
805
Thin Film
High Precision|High Stability
10.0000 ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.686
10+
$0.563
25+
$0.542
50+
$0.521
100+
$0.495
250+
$0.458
500+
$0.423