PDP SEO Portlet

RN73C1J54R9BTDF

SMD Chip Resistor, 54.9 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RN73C1J54R9BTDF
Secondary Manufacturer Part#: 9-1614351-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN73C1J54R9BTDF from TE Connectivity is RN73 series high stability 54.9ohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.

  • Available in 0603 [1608 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 50V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.063W at 70°C
  • Electroplated 100% matte Sn finish

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 mW
1.55 mm
RN73 Series
0.8 mm
54.9 Ohm
0.1
603
Thin Film
Precision
10.0000 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.39079
10000+
$0.35581
20000+
$0.32241
50000+
$0.25429
100000+
$0.1783