PDP SEO Portlet

RCU-0C

Circuit Probe Pad, SMD, RC Series, 0603

Manufacturer:TE Connectivity
Product Category: Resistors, Other Resistors
Avnet Manufacturer Part #: RCU-0C
Secondary Manufacturer Part#: 1625854-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCU-0C is a Probe Pad with a foil element and solder termination. This RC series probe pad is a range of unique surface mount device. Avoid damage to sensitive tiny electronic circuits by incorporating this probe pad in the circuitry. They enable safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry. It is suitable for flow or reflow soldering.

  • Small dimensions
  • Solder only sticks to plated base
  • High current handling
  • Unaffected by climatic changes
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
1.15 mm
1.6 mm
RC Series
0.8 mm
0
603

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11348
100000+
$0.10517
200000+
$0.0953
500000+
$0.08412
1000000+
$0.08257