PDP SEO Portlet

RCS-0C

Circuit Probe Pad, SMD, Test Point, 1206

Manufacturer:TE Connectivity
Product Category: Resistors, Other Resistors
Avnet Manufacturer Part #: RCS-0C
Secondary Manufacturer Part#: 1625854-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCS-0C is a SMD Circuit Probe Pad for avoiding damage to sensitive tiny electronic circuits by incorporating it in the circuitry. The probe pad is packaged on tape for high speed automatic placement. It enables safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.

  • Small dimensions
  • Suited to flow or reflow soldering
  • Solder only sticks to plated base
  • High current handling
  • Unaffected by climatic changes

Technical Attributes

Find Similar Parts

Description Value
RC Series Surface Mount Resistors
125 °C
-55 °C
1.25 mm
3.2 mm
1.6 mm
0
1206

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  26000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 153 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10853