PDP SEO Portlet

RA73F2A13K3BTDF

Resistor Precision Thin Film 0805 13.3k Ohm 0.1% 1W ±25ppm/°C Molded T/R

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RA73F2A13K3BTDF
Secondary Manufacturer Part#: 3-2176478-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RA73 series high stability aluminium nitride thin film precision resistor
  • Offers very high power/size ratio
  • Standard values are within the IEC 63 E96 and E24 value grids
  • Accurate and uniform physical dimensions to facilitate automatic placement methods
  • High thermal conductivity aluminium-nitride substrate
  • Surface mount thin film precision resistors
  • Typically used in power supplies, power switching and braking systems

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1 W
2 mm
RA73 Series
1.25 mm
13.3 kOhm
± 0.1%
0805 [2012 Metric]
Thin Film
High Power, Precision
± 25ppm/°C ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.99387
10000+
$0.89066
20000+
$0.85162
50000+
$0.84728
100000+
$0.84293