PDP SEO Portlet

RA73F1J1K82BTD

Resistor Precision Thin Film 0603 1.82k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RA73F1J1K82BTD
Secondary Manufacturer Part#: 5-2176480-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RA73 series aluminum nitride thin film precision resistors
  • High stability precision thin film chip resistor range offering very high power / size ratio
  • Standard values are within the IEC 63 E96 and E24 value grids
  • Accurate and uniform physical dimensions to facilitate automatic placement methods
  • High thermal conductivity aluminum-nitride substrate
  • Typical applications include power supplies, power switching and braking systems

Technical Attributes

Find Similar Parts

Description Value
-55 °C
500 mW
1.6 mm
RA73 Series
0.85 mm
1.82 kOhm
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
± 25ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.43517
50000+
$0.38999
100000+
$0.37054
250000+
$0.36865
500000+
$0.36676