PDP SEO Portlet

PT5L8LB2

Electromechanical Relay 4PDT 6A 12VDC 192Ohm DIN Rail

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: PT5L8LB2
Secondary Manufacturer Part#: PT5L8LB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Nickel-Silver
DIN Rail
-40 to 70 °C
77 x 27.2 x 78.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$41.84662
10+
$33.19688
20+
$32.5786
40+
$31.9841
80+
$31.28972