PDP SEO Portlet

PT580024

Electromechanical Relay 4PDT 12A 24VDC 777Ohm Plug-In

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: PT580024
Secondary Manufacturer Part#: PT580024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Coil Voltage 115VAC
  • 3 form C, 3 CO contact arrangement
  • Switching performance up to 3000VA
  • Relay height 29mm
  • Mechanical indicator, optional LED and protection diode
  • Manual test tab, optionally lockable
  • White marking tabs

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 14.61146
250+
$14.61146
500+
$12.74214
1000+
$12.1118
2000+
$11.96319
4000+
$11.81818
SubTotal:
$3,652.86