PS0SSDH3B
AMP6609951-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fuse, Switch | ||
| Straight | ||
| IEC 60320-1 C-14 | ||
| Plug | ||
| Snap-In | ||
| 3 POS | ||
| 1 | ||
| 50, 60 Hz | ||
| -10 to 40 °C | ||
| Bulk | ||
| 61.34 mm | ||
| 58.67 mm | ||
| 31.49 mm | ||
| Solder Lug | ||
| Filtered | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109060 |