PRASD4-16F-BB0FW
Switch Rocker ON OFF Mom SP Faston Rocker 16A 250VAC >100000Cycle
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Rocker Switches
Avnet Manufacturer Part #: PRASD4-16F-BB0FW
Secondary Manufacturer Part#: 1-1571079-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Silver Tin Oxide | ||
| Silver | ||
| Panel Mount | ||
| -20 to 85 °C | ||
| SP | ||
| 21 x 15 x 27.3 mm | ||
| ON OFF Mom |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |