PDP SEO Portlet

PM000SMXE

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: PM000SMXE
Secondary Manufacturer Part#: 4-1609155-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Corcom P Series power entry modules to include a new medium performance filter option. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter. Filters are available in 3, 6 or 10A ratings. Modules are available in either snap-in or flange mount versions with a choice of horizontal or vertical mounting ears. The medium performance P Series modules are available with either single or dual fuses and may be configured with an optional DPST switch.

  • Dual stage electrical setup
  • High attenuation at higher frequencies
  • Compact design
  • M Style mounting ears
  • Standard IEC 60321-1 C14 power inlet
  • Optional DPST switch
  • Single or dual North American or Metric fusing capabilities
  • UL Recognized, CSA Certified and VDE Approved

Technical Attributes

Find Similar Parts

Description Value
Plug
Panel Mount
Faston

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:108  Mult:27  
USD $: