PE0S0DH6B
Conn Power Entry EMI/RFI Filtered PL 3 POS 250VAC 6A ST Single Port
- RoHS 10 Compliant
- Tariff Charges
- Snap-in or flange mounting
- Standard IEC 60321-1 C14 power inlet
- Both North American and metric fusing capabilities
- Two voltage selection options
- Optional DPST on/off switch
- Filter options for general purpose, medical and high-performance EMI filtering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IEC/EN 60320/C14 | ||
| Plug | ||
| Flange Mount | ||
| Faston Tab | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |