PE014048
Electromechanical Relay SPDT 5A 48VDC 10.97KOhm Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: PE014048
Secondary Manufacturer Part#: 1-1393219-3
- RoHS 10 Compliant
- Tariff Charges
- 1 pole 5 A, 1 form C (CO) or 1 form A (NO) contact
- Cadmium-free contacts
- Sensitive coil 200mW
- Ambient temperature 85°C
- Low height 10.0mm
- Plastic materials according to IEC 60335-1 (domestic appliances)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nickel-Silver | ||
| 265 | ||
| Through Hole | ||
| -40 to 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |