PDP SEO Portlet

PE014012

Electromechanical Relay SPDT 5A 12VDC 685Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: PE014012
Secondary Manufacturer Part#: 36K3449
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 pole 5 A, 1 form C (CO) or 1 form A (NO) contact
  • Cadmium-free contacts
  • Sensitive coil 200mW
  • Ambient temperature 85°C
  • Low height 10.0mm
  • Plastic materials according to IEC 60335-1 (domestic appliances)

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 85 °C
20 x 10 x 10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.1
10+
$3.72
25+
$3.58
50+
$3.32
100+
$3.08
500+
$2.87