PDP SEO Portlet

PD-CAP-1/8-0

Heat Shrink Boot, End Cap, 0.125 ", 3.18 mm, Black, 1 "", 25.4 mm"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: PD-CAP-1/8-0
Secondary Manufacturer Part#: 5510320002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Semirigid, Encapsulant-Lined, Polyolefin Caps Product Facts ¦ 3:1 shrink ratio ¦ Permanent or temporary way to terminate wires ¦ Rapid, simple installation ¦ Rugged protection against abrasion, vibration, and flexing ¦ PD caps provide a splashresistant, moisture-resistant covering (but not intended for use where immersion in fluids is required) ¦ RoHS compliant

Product Type FeaturesProduct Type? Heat Shrink CapWall Type? DualBody FeaturesMaterial Systems? NoColor? BlackMaterial? Crosslinked PolyolefinPliancy? Semi-RigidShrink Ratio? 3:1Lining Type? EncapsulantDimensionsExpanded Inside Diameter (Min) 3.2?mm?[?.126?in?]Recovered Inside Diameter (Max) .58?mm?[?.023?in?]Wall Thickness? ThinRecovered Wall Thickness (Nominal) 1.22?mm?[?.048?in?]Length 22?mm?[?.866?in?]Usage ConditionsShrink Temperature (Min)?(°C) 125Recovery Temperature?(°C) 135Resistant To? Abrasion, Fluids, Strain, VibrationFluid Resistance? Brake Fluid, Chemicals/Solvents, Hydraulic Fluid, Lubricating Oil, WaterResistance Properties? Splash ProtectionFlammability? Non-Flame-RetardantHigh Temperature Compatible? NoOperating Temperature Range?(°C) -55 – 110Operation/ApplicationEmission Free? NoIndustry StandardsUL Rating? RecognizedGovernment Qualified? NoCSA Certified? NoPackaging FeaturesPackaging Method? Piece

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
-55 to 110 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:37500  Mult:37500  
USD $:
37500+
$0.08499
112500+
$0.074
262500+
$0.05902
525000+
$0.04857
1050000+
$0.04767