PDP SEO Portlet

PCN-112D3MHZ,000

Power Relay, PCN Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: PCN-112D3MHZ,000
Secondary Manufacturer Part#: 3-1461491-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mA
1.2 kOhm
SPST-NO
Silver Nickel
12 V
265 °C
277 V
3 A
3 A
125 V
8.4 Vdc
750 VA
1.2 Vdc
Through Hole
-40 to 85 °C
4
Non-Latching
1461491
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.91464
4000+
$2.94556
10000+
$2.4249
26000+
$2.1789
52000+
$2.1316