PDP SEO Portlet

PBES16L3CR

PBES16 28 LED 24V DC 12 mA 1NC 1NC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: PBES16L3CR
Secondary Manufacturer Part#: 4-2381880-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Push
Yes
IP65
Gold
125 V
3 A
100000 Cycles
Panel Mount
-25 to 55 °C
SPDT
28 x 73.4 mm
PBES16
Turn to Release
Quick Connect|Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$38.04286
500+
$33.7027
1000+
$32.6046
2500+
$32.43825
5000+
$32.2719