PDP SEO Portlet

PBES16L2KR

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: PBES16L2KR
Secondary Manufacturer Part#: 2-2381880-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Push
Yes
IP65
Gold
125 V
3 A
100000 Cycles
Panel Mount
-25 to 55 °C
SPDT
28 x 73.4 mm
PBES16
Turn to Release
Quick Connect|Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$34.14286
500+
$30.24324
1000+
$28.6944
2500+
$28.548
5000+
$28.4016