PDP SEO Portlet

PB6B2FM6M1CAL07Y500

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: PB6B2FM6M1CAL07Y500
Secondary Manufacturer Part#: 2-2329389-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Diallyl Phthalate
Copper Alloy
Gold|Silver
Momentary Contact
LED
Gold over Silver
125 V
50 V
1000000 Cycles
Panel Mount
-30 to 85 °C
SPST
17.5 x 18.7 mm
Industrial
OFF-(ON)
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$6.93
1000+
$5.91
2000+
$5.31251
5000+
$4.875
10000+
$4.85