OUAZ-SH-112L,900
Relay Signal SPDT 120VAC 12VDC Through Hole Box/Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: OUAZ-SH-112L,900
Secondary Manufacturer Part#: 6-1419130-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 320 Ohm | ||
| SPDT | ||
| 12 V | ||
| Gold | ||
| 265 °C | ||
| 120 V | ||
| 1 A | ||
| 1 A | ||
| 24 V | ||
| 200 mW | ||
| Through Hole | ||
| -30 to 70 °C | ||
| 5 | ||
| 15.4 x 10.4 x 11.2 mm | ||
| Non-Latching | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |