OSA-SS-224DM3,000
Power Relay DPST-NO 240VAC 24VDC Through Hole Bundle
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: OSA-SS-224DM3,000
Secondary Manufacturer Part#: 08H2574
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPST-NO | ||
| Silver-Gold Alloy | ||
| 24 V | ||
| 265 | ||
| 240 V | ||
| 3 A | ||
| 3 A | ||
| 30 V | ||
| Through Hole | ||
| -30 to 60 °C | ||
| 6 | ||
| 24.4 x 12.9 x 24.8 mm mm | ||
| OSA | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |