PDP SEO Portlet

ORWH-SH-124D1F,000

Power Relay, SPDT, 24 VDC, 10 A, ORWH Series, Through Hole, Non Latching

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ORWH-SH-124D1F,000
Secondary Manufacturer Part#: 1-1721150-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact relay with 1 Form C contact arrangement
  • 10A switching capacity
  • Flux proof or sealed type available
  • 6kV dielectric strength type available

Technical Attributes

Find Similar Parts

Description Value
SPDT-CO
Silver Zinc Oxide
24 V
277 V
10 A
10 A
28 V
Through Hole
-30 to 85 °C
5
19.2 x 15.5 x 15 mm mm
ORWH
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
2000+
$1.386
5000+
$1.2136
10000+
$1.0792
25000+
$0.9656
50000+
$0.9078