PDP SEO Portlet

OJT-SS-105LM,000

Electromechanical Relay SPST-NO 5A 5VDC 55.6Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: OJT-SS-105LM,000
Secondary Manufacturer Part#: 97X3803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL TV-5 rating
  • Small size
  • 4000Vrms coil to contact dielectric strength
  • Sensitive coil optional

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
265
Through Hole
-30 to 85 °C
10.2 x 18.2 x 14.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.89