PDP SEO Portlet

NN233A

Electromechanical Relay SPDT-DB/SPDT 50/0.1A 28VDC 140Ohm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: NN233A
Secondary Manufacturer Part#: NN233A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SPDT Double Break Main Contacts
  • Transient Suppression
  • 28 VDC or 115 VAC, 400 Hz
  • 50 Amps
  • High Reliability
  • Meets many requirements of MIL-R-6106
  • Light Weight Construction

Technical Attributes

Find Similar Parts

Description Value
null
140 Mohm
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A611.Y.27
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 32843.42857
1+
$32843.42857
2+
$16717.74324
5+
$15543.2018
10+
$15463.89975
25+
$15384.5977
SubTotal:
$32,843.43