PDP SEO Portlet

NC6-P108-05

Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: NC6-P108-05
Secondary Manufacturer Part#: 3-1437664-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Barrier strip style terminal blocks are available in 3 main categories: dual-barrier, tri-barrier, and double row. Each category of barrier strip is offered in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Dual-barriers and Tri-Barriers are very similar in that they are both offered with hardware which allows them to be used in either PCB or panel mount applications.

  • Available in centerline spacing from 0.250”- 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10-30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect tabs, and some covers
  • Binding head style and wire clamp screws are available; binding head screws are typically used with hardware such as QC tabs and jumpers.
  • Wire screw clamps are best suited for bare wire applications.
  • Common contact styles offered in both dualand tri-barriers: PCB pin, extended PCB pin, insulated ext. PCB pin, wire wrap, insulated wire wrap, solder turret, ins. solder turret, quick connect, ins. quick connect and non feed-thru

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Copper Alloy|Steel
Tin
Black
Bright Tin
265
Through Hole
-40 to 105 °C
9.5300 mm
16 mm
49.17 x 16 x 16.51 mm
16.51 mm
49.17 mm
Solder
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.03232
1600+
$2.21642
5600+
$1.75244
10400+
$1.54639
20800+
$1.51796