NB-PTCO-107
PTRB102BT04:ASSEMBLY,B
Manufacturer:TE Connectivity
Product Category:
Sensors, Temperature, Resistance Temperature Detectors
Avnet Manufacturer Part #: NB-PTCO-107
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 613 mm | ||
| 600 mm | ||
| 23.62 " | ||
| null | ||
| Wire Leaded | ||
| null | ||
| Class B | ||
| Platinum | ||
| -200 °C | ||
| 200 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |