PDP SEO Portlet

MTM106DPC

Switch Toggle ON None ON SPDT Short Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTM106DPC
Secondary Manufacturer Part#: 4-1437559-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
PC Mount with Threads
-20 to 80 °C
SPDT
13 x 8 x 26.5 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$14.85427
300+
$12.23617
1000+
$10.76177
2000+
$10.30705
4000+
$10.11758