MTL206N
Switch Toggle ON-NONE-ON DPDT Locking Lever Solder Lug 125VAC 28VDC Panel Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: MTL206N
Secondary Manufacturer Part#: MTL206N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Locking Lever | ||
| Gold Flash|Silver | ||
| Gold Flash Over Silver | ||
| 265 | ||
| 125 V | ||
| 6 A | ||
| 4 A | ||
| 28 V | ||
| 150000 Cycles | ||
| Panel Mount with Threads | ||
| -20 to 80 °C | ||
| 6 | ||
| DPDT | ||
| 13 x 13 x 40 mm mm | ||
| MT | ||
| ON-NONE-ON | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |