PDP SEO Portlet

MTL106E

Switch Toggle ON OFF ON SPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTL106E
Secondary Manufacturer Part#: MTL106E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
SPDT
13 x 8 x 40 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$24.47363
100+
$23.91348
200+
$23.4681
400+
$23.03985
800+
$22.53965