PDP SEO Portlet

MTG106G

Switch Toggle (ON) OFF (ON) SPDT Short Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTG106G
Secondary Manufacturer Part#: 1-1437559-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
SPDT
13 x 36.39 mm
(ON) OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$18.35737
300+
$15.37475
1000+
$13.83103
2000+
$13.57864
4000+
$13.28384