PDP SEO Portlet

MTG106F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTG106F
Secondary Manufacturer Part#: 1-1437559-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
SPDT
13 x 36.39 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$15.80374
300+
$13.01829
1000+
$12.49052
2000+
$11.96275
4000+
$11.74285