PDP SEO Portlet

MTF106E

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTF106E
Secondary Manufacturer Part#: 8-1437558-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
SPDT
13 x 8 x 34.32 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$15.35897
300+
$12.45322
1000+
$11.8482
2000+
$10.83004
4000+
$10.55929