PDP SEO Portlet

MTE106G

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTE106G
Secondary Manufacturer Part#: 7-1437558-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
SPDT
13 x 11.9 x 32.49 mm
(ON) OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.37146
300+
$11.19892
1000+
$10.07449
2000+
$9.89065
4000+
$9.67592