PDP SEO Portlet

MTCB2X-XXX-205

Rectangular Insert Assembly 20 Position Copper Alloy Solder Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTCB2X-XXX-205
Secondary Manufacturer Part#: 699219-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Raychem MTC connectors are high density, environment-resistant connectors used to interconnect both round wires and flat conductor cables. These connectors consist of environment-resistant plugs and receptacles. Options include electromagnetic effects (EME) shielding and pressure sealing. The shells assure proper orientation of the mating halves and electrical continuity between shells prior to contact engagement. These connectors have inserts holding fixed, size 26 or size 22 contacts arranged in rows. Removable inserts consist of one or more pieces, each with a single row of contacts. Fixed inserts contain one or more rows of contacts. Contact terminals for solder termination are encapsulated to provide environmental resistance. For solderless wrap termination, contacts have wrap post terminals.

Technical Attributes

Find Similar Parts

Description Value
Polyethylene Thermoplastic
Copper Alloy
Gold
MTCB Series Rectangular Connectors
Header
Gold
Panel Mount
20
-65 to 125 °C
1.27 mm
21.48 mm
52.1 x 21.48 x 3.18 mm
3.18 mm
52.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:99  Mult:99  
USD $:
99+
$105.83562
297+
$100.01351
594+
$87.56
1089+
$78.77124
2178+
$77.25641