PDP SEO Portlet

MTA206R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTA206R
Secondary Manufacturer Part#: MTA206R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
DPDT
13 x 13 x 32.49 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$21.30192
100+
$20.81436
200+
$20.4267
400+
$20.05395
800+
$19.61858