PDP SEO Portlet

MTA206P

Switch Toggle ON OFF ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTA206P
Secondary Manufacturer Part#: 2-1437558-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
DPDT
13 x 13 x 32.49 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.43101
300+
$10.89001
1000+
$10.7702
2000+
$9.47059
4000+
$9.3993