PDP SEO Portlet

MTA106GPC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTA106GPC
Secondary Manufacturer Part#: 1-1437558-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
PC Mount with Threads
-20 to 80 °C
SPDT
13 x 8 x 30.09 mm
(ON) OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.45205
300+
$11.0811
1000+
$9.74589
2000+
$9.33409
4000+
$9.16251