PDP SEO Portlet

MTA106G

Switch Toggle (ON) OFF (ON) SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTA106G
Secondary Manufacturer Part#: MTA106G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
SPDT
13 x 8 x 32.49 mm
(ON) OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$12.81544
100+
$12.52212
200+
$12.2889
400+
$12.06465
800+
$11.80273