PDP SEO Portlet

MTA106EPC

Switch Toggle ON OFF ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTA106EPC
Secondary Manufacturer Part#: 1-1437558-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
PC Mount with Threads
-20 to 80 °C
SPDT
13 x 8 x 30.09 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$11.41513
300+
$9.25551
1000+
$9.1532
2000+
$9.1065
4000+
$9.0598