PDP SEO Portlet

MTA106DPC

Switch Toggle ON None ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTA106DPC
Secondary Manufacturer Part#: MTA106DPC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
PC Mount with Threads
-20 to 80 °C
SPDT
13 x 8 x 30.09 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$13.82982
50+
$11.89392
75+
$11.3984
150+
$10.9483
200+
$10.47377