PDP SEO Portlet

MTA106D

Toggle Switch, On-On, SPDT, Non Illuminated, MTA, Panel Mount, 6 A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTA106D
Secondary Manufacturer Part#: 1-1437558-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Panel Mount with Threads
-20 to 80 °C
SPDT
13 x 8 x 32.49 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$9.58749
400+
$8.10827
1000+
$7.469
2000+
$7.14672
4000+
$7.05625