PDP SEO Portlet

MTA-106E

Switch Toggle ON-OFF-ON SPDT Long Baton Toggle Solder Lug 250VAC 28VDC Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MTA-106E
Secondary Manufacturer Part#: 61F1246
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Long Baton Toggle
Alkyd Polyester
Copper Alloy
Gold Flash Over Silver
Gold Flash Over Silver
265 °C
250 V
3 A
4 A
28 V
100000 Cycles
Panel Mount
-20 to 85 °C
3
SPDT
13 x 8 x 28.47 mm
MTA
ON-OFF-ON
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 223 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.28
10+
$15.87
25+
$15.14
50+
$14.56
100+
$13.99
250+
$13.27
500+
$12.76