MSP103C04
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: MSP103C04
Secondary Manufacturer Part#: MSP103C04
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver | ||
| Silver | ||
| Panel Mount | ||
| -20 to 80 °C | ||
| SPST | ||
| 11.99 x 11.99 x 25.98 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |