MSLPT5252CL3BTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Thermoplastic | ||
| Stainless Steel | ||
| Silver | ||
| Non-Illuminated | ||
| Silver over Nickel | ||
| 260 °C | ||
| 12 V | ||
| 1000000 Cycles | ||
| Surface Mount | ||
| 160 g/m | ||
| -25 to 70 °C | ||
| 6 | ||
| SPST | ||
| 5.2 x 5.2 x 2 mm | ||
| SMD | ||
| NO | ||
| J-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |