PDP SEO Portlet

MS583702BA01-50

MEAMS583702BA01-50

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MS583702BA01-50
Secondary Manufacturer Part#: 06AC0736
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MS583702BA01-50 is a MS5837 series gel-filled, ultra-compact, water resistant digital pressure and temperature sensor. This ultra-compact, gel-filled sensor is optimized for consumer device such as fitness trackers, drones and wearables, providing a robust sensor package to withstand the harsh environments often encountered in these applications. This enables high resolution measurements such as counting flights of stairs. The board level design delivers sensing accuracy for both pressure and temperature measurements. Lid shield option reduces signal noise and interference that may be experienced with sensors installed in plastic housings or high electrical noise environments with integrated shielding. Application includes fitness trackers, drones, bike computers, mobile altimeter/barometer systems, E-cigarettes and wearables.

  • 13cm high resolution module
  • Operating supply voltage range from 1.5 to 3.6V
  • 0.6µA (standby = 0.1µA at 25°C) low power
  • Integrated digital pressure sensor (24bit ?S ADC)
  • I²C interface
  • No external components (internal oscillator)
  • Water resistant sealing with 1.8 x 0.8mm O-ring
  • Standby supply current is 0.01µA typ
  • Ceramic and metal package is 3.3 x 3.3 x 2.75mm
  • Operating temperature range from -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
± 4mbar
4
1200 psi
300 psi
85 °C
-20 °C
I2C
No Port
Absolute
MS5837 Series
SMD
Surface Mount
Digital
3.6 V
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.87
10+
$7.59
25+
$7.34
50+
$7.09
100+
$6.84
250+
$6.38
500+
$5.95