PDP SEO Portlet

MS580302BA01-00

Miniature Altimeter Module 8-Pin SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MS580302BA01-00
Secondary Manufacturer Part#: MS580302BA01-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MS5803-02BA 2BAR white gel miniature altimeter module. It is a new generation of high resolution altimeter sensor from TE Connectivity with SPI and I2C bus interface. It is optimized for altimeters and variometers with an altitude resolution of 20cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24bit ?S ADC with internal factory calibrated coefficients. It provides a precise digital 24bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high resolution temperature output allows implementation of an altimeter/thermometer function without any additional sensor. The MS5803-02BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in device. Applications include mobile altimeter / barometer systems, bike computers, adventure or multi-mode watches, variometers, dataloggers.

  • High resolution module (20cm), fast conversion down to 1ms
  • Low power, 1µA (standby 0.15µA)
  • Integrated digital pressure sensor (24bit ?S ADC)
  • Supply voltage from 1.8V to 3.6V
  • Operating range from 300 to 1100mbar (-40 to +85°C)
  • Extended pressure range from 10 to 2000mbar
  • I2C and SPI interface (mode 0, 3), hermetically sealable for outdoor devices
  • No external components (Internal oscillator), excellent long term stability
  • 2bar pressure range, fluoro gel version
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
± 6mbar
8
2000 psi
10 psi
85 °C
-40 °C
I2C, SPI
No Port
Absolute
MS5803 Series
SMD
Surface Mount
Digital
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:160  Mult:80  
USD $:
160+
$17.91429
320+
$16.94595
640+
$16.5
1280+
$16.07692
2560+
$15.675